
36-position, 4-row receptacle connector with straight orientation. Features copper alloy contacts with gold plating, rated for 5A current and 2kV voltage. Panel mount design with snap-in capability, constructed from UL94 V-2 rated nylon material. Operates within a temperature range of -55°C to 105°C, with crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 46.6mm |
| RoHS | Compliant |