
3-position, straight, male plug connector designed for cable mounting. Features copper alloy contacts with gold plating, rated for 5A current and 2kV voltage. Constructed from UL94 V-2 rated Nylon, operating between -55°C and 105°C. Termination is Crimp, with a 0.2-inch pitch.
Sign in to ask questions about the Souriau SMS3P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS3P1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
