
Rectangular connector housing for 3-position, 1-row configurations, designed for free-hanging, cable-mount applications with a straight orientation. Features female receptacle gender and accepts male or female crimp contacts with a 5A current rating. Constructed from Nylon material with gold-plated contacts, operating within a temperature range of -55°C to 105°C and a 2kV operating supply voltage. This component is UL94 V-2 flammability rated and has a pitch of 0.2 inches.
Souriau SMS3RDH1 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 49.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 49.2mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS3RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.