
Four-position, straight, male wire housing for crimp termination. Features gold-plated male or female contacts with a 5A current rating and 2kV operating supply voltage. Constructed from Nylon material with a molded package, this free-hanging connector offers a -55°C to 105°C operating temperature range and UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS4PDH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 57.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 74.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Width | 23.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS4PDH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
