
Four-position, straight receptacle connector with female contacts made of gold-plated copper alloy. Features a 5A current rating and 2kV voltage rating, suitable for panel mounting with a snap-in design. Constructed from Nylon material with a UL94 V-2 flammability rating, operating between -55°C and 105°C. Dimensions include a 15.2mm length, 21.2mm width, and 25mm height/depth.
Souriau SMS4R1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS4R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
