Four-position, single-row receptacle connector with crimp termination and a free-hanging mount. Features female contacts made of gold-plated material, a 5A current rating, and a 2kV voltage rating. Encased in a black, molded polyamide shell with a width of 21.2mm and height of 49.2mm, operating between -55°C and 105°C. This connector is UL94 V-2 flammability rated.
Souriau SMS4RDH1 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 49.2mm |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS4RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.