
PCB plug connector with 4 male pin contacts, featuring a straight, through-hole mount orientation. This black nylon component utilizes copper alloy contacts with tin plating, rated for 5A current and 2kV AC voltage. Operating within a temperature range of -55°C to 125°C, it offers a 0.2-inch pitch and UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Solder |
| Voltage Rating (AC) | 2kV |
| RoHS | Compliant |