
Six-position, straight, female receptacle connector with a 5.08mm pitch and 2 rows. Features gold-plated copper alloy contacts for 5A continuous current and a maximum 7.5A rating. Operates within a -55°C to 125°C temperature range and boasts a 2kV voltage rating. This through-hole mount component is UL94 V-0 flammability rated and RoHS compliant.
Souriau SMS6GE3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 24.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
