
Right angle, through-hole mounted connector featuring 6 male pin contacts made from copper alloy with gold plating. This 2-row connector offers a 0.2-inch pitch and row spacing, with a current rating of 7.5A and a voltage rating of 220V. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a temperature range of -55°C to 125°C and provides IP40 protection.
Souriau SMS6GE6 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
