
Six-position, straight male plug connector featuring crimp termination and a copper alloy, gold-plated contact system. This free-hanging connector offers a 5A current rating and a 2kV voltage rating, operating within a -55°C to 105°C temperature range. Constructed from UL94 V-2 rated Nylon, it provides a reliable interconnect solution.
Souriau SMS6P1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
