
6-position, 2-row rectangular wire housing for crimp termination. Features gold-plated male contacts, a straight orientation, and free-hanging mounting. Constructed from UL94 V-2 rated Nylon, this molded housing operates between -55°C and 105°C with a 5A current rating and 2kV operating voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS6PDH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 58.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 72.6mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6PDH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
