Sign in to ask questions about the Souriau SMS6PH-GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS6PH-GE4 technical specifications.
| Number of Contacts | 6 |
| Package Quantity | 50 |
| Shell Material | Plastic |
| Termination | Through Hole |
| Weight | 7g |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6PH-GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.