Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS6RDH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Gender | Receptacle |
| Height | 50.9mm |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS6RDH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.