The SMS6RE3S6 is a 6-position rectangular female socket connector with a through hole mount and gold contact plating. It is available in a bulk packaging quantity of 25. This connector is not RoHS compliant. It is part of the SMS series from Souriau.
Sign in to ask questions about the Souriau SMS6RE3S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS6RE3S6 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS6RE3S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.