
Rectangular connector, 9 positions, 3 rows, male gender, with gold-plated male or female contacts. Features a 5A current rating, 2kV operating supply voltage, and a pitch of 0.2 inches. Constructed from black polyamide, this free-hanging connector operates between -55°C and 105°C, with UL94 V-2 flammability rating. Termination is crimp, and the unit is RoHS compliant.
Souriau SMS9PDH1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9PDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.