
9-position, 3-row panel mount receptacle connector with straight orientation. Features gold-plated male or female contacts rated for 5A and 2kV. Constructed from UL94 V-2 rated Nylon material with a 5.08mm pitch and row spacing. Operates within a -55°C to 105°C temperature range and utilizes crimp termination.
Sign in to ask questions about the Souriau SMS9R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS9R1 technical specifications.
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Row Spacing | 5.08mm |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
