
9-position, 3-row rectangular receptacle connector with female contacts. Features copper alloy contacts with gold plating, rated for 5A current and 2kV operating supply voltage. This free-hanging, cable mount connector has a molded nylon body with a UL94 V-2 flammability rating. Termination is via crimp, with a pitch and row spacing of 0.2 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS9RDH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 52.2mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9RDH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.