This 9-position, 3-row female socket connector features gold contact plating and is designed for through hole mounting. It is available in bulk packaging with a 0.2-inch pitch and 0.2-inch row spacing. The connector is part of the SMS series from Souriau.
Souriau SMS9RE3S6 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.