
12-position, straight, male receptacle circular connector with a zinc alloy body plated in nickel. Features gold-plated crimp and solder contacts, a 13A current rating, and a 250V voltage rating. Designed for panel mounting with flanges, this shielded connector offers IP68, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UT001412PH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UT001412PH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 13A |
| Depth | 28.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 31.7mm |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001412PH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
