
19-position male crimp circular connector, straight orientation, designed for wall mount panel applications. Features a zinc alloy shell with nickel plating, a plastic insulator, and a metal package. Rated for 250V, IP67, and IP68, offering waterproof and dust-tight sealing. Operates within a temperature range of -40°C to 105°C and meets MIL-DTL-26482 standards.
Souriau UT001619PH technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 31mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001619PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.