Conn Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Souriau UT0018-23pXH technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Souriau UT0018-23pXH to view detailed technical specifications.
No datasheet is available for this part.