This Souriau UT0018-23pZH connector features 23 PIN contacts, a straight body orientation, and a crimp termination method. It is designed for wall mount applications and has a temperature range of -40 to 105°C. The connector has a single port and a circular type with a PIN gender. It is suitable for use in various general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |