The UT0018RJFN is an 8-position receptacle with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for board mounting and is rated for 250V. The connector is packaged in bulk and is compliant with IP68, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |