Souriau UT06FC128SH technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTO |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT06FC128SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.