The UT071823SH01 is a 23-position shielded CRIMP connector with a current rating of 8A and a voltage rating of 500V. It features nickel plating and a flammability rating of UL94 V-0. The connector is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging quantity of 25 pieces. The connector is designed for panel, bulkhead, and front side nut mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | Metal |
| Shell Size | 18 |
| Voltage Rating | 500V |
| RoHS | Compliant |
