Conn Metal Circular SKT 18 POS Crimp ST Panel Mount 18 Terminal 1 Port
Souriau UT071823SH06 technical specifications.
| Package/Case | Metal |
| Depth | 41.3mm |
| Gender | Female |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Nickel |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UT071823SH06 to view detailed technical specifications.
No datasheet is available for this part.