
35-position circular receptacle with female crimp contacts, featuring a zinc alloy shell (size 22) and nickel plating. This shielded connector offers a 13A current rating and a 250V AC voltage rating (750V AC), with a test voltage of 2kV. Designed for panel, bulkhead, or front-side nut mounting, it boasts IP67 and IP68 waterproof and dust-tight ratings. Operating within a -40°C to 105°C temperature range, it supports 500 mating cycles and has a UL94 V-0 flammability rating.
Souriau UT072235SH6 technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 22 |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT072235SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
