The Trim Trio UTO series connector is a 48-position CRIMP shielded circular connector with a voltage rating of 500V and a current rating of 5A. It features a nickel-plated shell and is rated for IP68, waterproof, and dust tight. The connector is available in a bulk packaging with 25 pieces per package and is suitable for panel, bulkhead, and front side nut mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 48 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | Metal |
| Shell Size | 24 |
| Voltage Rating | 500V |
| RoHS | Compliant |