
The Trim Trio ZINC ALLOY backshell is a metal component with a silver finish, rated for IP68 and waterproof, and compliant with RoHS regulations. It has a shell size of 12mm and is made from a zinc alloy material. The backshell is shielded and has a nickel plating. It is available in a package quantity of 25 and has a length of 74.5mm. The backshell is designed for use in harsh environments and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UT0S12JCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UT0S12JCS technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Length | 74.5mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0S12JCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
