
12-position female circular connector with straight orientation, featuring a 13A current rating and gold-plated crimp contacts. This wall-mount receptacle boasts a thermoplastic shell, glass-filled thermoplastic body, and metal package for durability. Rated IP65 for sealing and UL94 V-0 for flammability, it operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Souriau UTG014-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG014-12S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTG014-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
