Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UTG020-20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG020-20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.