
28-position, male pin receptacle with straight orientation, designed for wall mounting. Features a thermoplastic shell and body, with gold-plated crimp contacts for reliable connectivity. Rated for 13A current and operates within a temperature range of -55°C to 125°C, boasting IP65 sealing and UL94 V-0 flammability rating. This sealed, general-purpose circular connector is RoHS compliant and suitable for panel mounting.
Sign in to ask questions about the Souriau UTG020-28P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG020-28P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 36.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG020-28P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
