Souriau UTG020-28S78 technical specifications.
| Number of Positions | 28 |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG020-28S78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.