
48-position, female receptacle circular connector with straight orientation and crimp termination. Features a 13A current rating, gold-plated female contacts, and a thermoplastic shell. Designed for wall or panel mounting with flanges, this sealed connector offers IP65 environmental protection and operates within a temperature range of -55°C to 125°C. Body materials include glass and thermoplastic, with a metal package.
Sign in to ask questions about the Souriau UTG024-48S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG024-48S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 42.9mm |
| Gender | Receptacle |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG024-48S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.