Sign in to ask questions about the Souriau UTG10PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG10PG technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 21mm |
| Diameter | 21mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Thermoplastic, Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 10 |
| Orientation | Straight |
| Outside Diameter | 0.827inch |
| Package Quantity | 50 |
| Packaging | Bag |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 10 |
| Wire/Cable Diameter | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG10PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
