
The Trim Trio 14mm plastic backshell is made from thermoplastic material and features a black color. It has a diameter of 27mm and a length of 62mm. The backshell is rated for IP65, making it water resistant and dust tight. It is available in a 50-pack quantity and is packaged in bulk.
Sign in to ask questions about the Souriau UTG14PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG14PG technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 27mm |
| Diameter | 27mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 62mm |
| Material | Thermoplastic, Plastic |
| Mount | Cable |
| Outside Diameter | 1.062inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 14 |
| Width | 1.063inch |
| Wire/Cable Diameter | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG14PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.