
The Trim Trio 16mm backshell is a black thermoplastic cable mount accessory with a straight orientation, suitable for use in environments with temperatures ranging from -55°C to 125°C. It has a diameter of 1.189 inches and a length of 68mm. The backshell is rated for IP65, water-resistant, and dust-tight conditions. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Souriau UTG16PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG16PG technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 68mm |
| Material | Thermoplastic, Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.189inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 16 |
| Wire/Cable Diameter | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG16PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
