
Four-position, inline circular connector with female crimp contacts, rated for 13A and 2kV. Features a straight, male plug housing with a thermoplastic shell and metal package, designed for free-hanging, cable mounting. Operates within a temperature range of -55°C to 125°C and offers IP65 sealing. Gold-plated contacts ensure reliable connectivity.
Sign in to ask questions about the Souriau UTG610-4SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTG610-4SN technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG610-4SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
