
48-position, male inline plug circular connector featuring crimp termination and gold-plated male contacts. This sealed connector offers a 13A current rating and 2kV voltage rating, with a straight orientation and metal package. Constructed with glass and thermoplastic body materials, it operates within a -55°C to 125°C temperature range and boasts IP65 sealing. The component is RoHS compliant and UL approved, with a flammability rating of UL94 V-0.
Souriau UTG624-48PN technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG624-48PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
