Sign in to ask questions about the Souriau UTL0103G1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTL0103G1P technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL0103G1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.