Sign in to ask questions about the Souriau UTL1103G1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTL1103G1S technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL1103G1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
