Souriau UTLMK63G1PS06FT01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type A | Circular, Plug |
| Connector Type B | Circular, Plug |
| Contact Gender | Female |
| Gender | Male to Female |
| Length | 6foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | UTL |
| Shell Size | 10 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTLMK63G1PS06FT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.