
Sealed circular connector featuring 4 male crimp contacts in a straight orientation. This panel-mount component offers a 10A current rating, with a maximum of 13A, and a 500V voltage rating. Constructed with a thermoplastic shell, it provides IP68, waterproof, and dust-tight sealing. Designed for flange mounting, it has a shell size of 10 and a length of 31.7mm.
Souriau UTS0104P technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Depth | 23.8mm |
| Gender | Female |
| Length | 31.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS0104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.