
19-position, male contact, straight orientation circular connector with solder cup termination. Features a black thermoplastic body and shell, copper alloy contacts with gold plating, and a 5A current rating. Rated for 250V and operating temperatures from -40°C to 105°C, this connector offers IP68, waterproof, and dust-tight protection. Designed for panel and flange mounting, it adheres to MIL-DTL-26482 standards.
Souriau UTS014E19P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS014E19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.