
The Trim Trio UTS Hi Seal connector is a female receptacle with a thermoplastic shell and gold-plated copper contacts. It has a current rating of 7A and a voltage rating of 250V. The connector is designed for panel or flange mounting and is rated for operation between -40°C and 105°C. It meets IP68 and is RoHS compliant, with a packaging quantity of 25 units per package.
Souriau UTS08E33S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS08E33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
