
Four-position, straight male circular connector with solder cup termination. Features a thermoplastic shell, black color, and copper alloy contacts with gold plating. Rated for 7A current and 250V, operating between -40°C and 105°C. This receptacle offers panel mounting with flanges and boasts IP68, waterproof, and dust-tight ratings. Designed to MIL-DTL-26482 standards.
Souriau UTS08E4P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS08E4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
