
Circular receptacle connector featuring 4 female solder contacts made of gold-plated copper alloy. This straight, panel-mount connector with a flange mount design offers a 7A current rating and 250V voltage rating. Constructed with a black thermoplastic body and shell, it boasts an IP68 waterproof and dust-tight rating, operating within a temperature range of -40°C to 105°C. Designed to MIL-DTL-26482 standards, it is suitable for demanding applications.
Souriau UTS08E4S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS08E4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.