Conn Push-Pull PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTS Hi Seal |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |