The Trim Trio UTS Hi Seal connector is a 3-position flange mount connector with a current rating of 7A and a voltage rating of 250V. It features gold plating and is designed for operation between -40°C and 105°C. The connector is rated IP68, waterproof, and dust tight, and is available in bulk packaging with 25 units per package. It is suitable for panel and flanges mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTS Hi Seal |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |