Souriau UTS10DCG technical specifications.
| Application(s) | CIRCULAR |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Features | WATERPROOF |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS10DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.